EAO Red Round Push Button Lens for Use with Series 84 Pushbutton Switches

Subtotal (1 unit)*

£9.97

(exc. VAT)

£11.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£9.97

*price indicative

RS Stock No.:
808-065
Mfr. Part No.:
84-7111.201
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

Series 84 Pushbutton Switches

Lens Colour

Red

Lens Shape

Round

Standards/Approvals

RoHS

Diameter

19.7mm

COO (Country of Origin):
CH
The Sanyo Denki Lens is a precision-engineered component designed for seamless integration into illuminated control panels. This flush-mounted plastic lens ensures a professional aesthetic while providing clear, transparent signal transmission for status monitoring.

Flush design level with bezel

Lightweight

High clarity illuminated optics

Fully REACH and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy