RAFI Red Round Push Button Lens for Use with Signal Lamps
- RS Stock No.:
- 525-917
- Mfr. Part No.:
- 5.49.233.008/1300
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-917
- Mfr. Part No.:
- 5.49.233.008/1300
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lens | |
| For Use With | Signal Lamps | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lens | ||
For Use With Signal Lamps | ||
Lens Colour Red | ||
Lens Shape Round | ||
The RAFI Screw-on lens is a versatile component designed for various technical applications. It is ideal for use in measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its robust design ensures reliable performance and adaptability across diverse fields.
Red bezel colour
RoHS and REACH compliant
RoHS and REACH compliant
Related links
- RAFI Red Round Push Button Lens for Use with Signal Lamps
- RAFI Red Round Push Button Switch for Use with Dome
- RAFI Yellow Round Push Button Lens for Use with Signal Lamps
- RAFI White Round Push Button Lens for Use with Signal Lamps
- RAFI Clear Round Push Button Lens for Use with Signal Lamps
- RAFI Green Round Push Button Lens for Use with Signal Lamps
- RAFI Red Circular Push Button Lens for Use with Push Buttons
- RAFI White Round Push Button Switch for Use with Dome
