RAFI Red Push Button LED for Use with Push Buttons
- RS Stock No.:
- 524-131
- Mfr. Part No.:
- 1.65.124.351/1306
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-131
- Mfr. Part No.:
- 1.65.124.351/1306
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | LED | |
| For Use With | Push Buttons | |
| LED Colour | Red | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type LED | ||
For Use With Push Buttons | ||
LED Colour Red | ||
The RAFI signal indicator bezel in red colour is a control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Lighting attachment in 3 waistband shapes
Illumination with LED or incandescent lamp
Degree of protection IP 65 at the front
Separate Snap-On lamp socket required
Illumination with LED or incandescent lamp
Degree of protection IP 65 at the front
Separate Snap-On lamp socket required
Related links
- RAFI Red LED Push Button for Use with Push Buttons
- RAFI Red Indicator for Use with RAFIX 16
- RAFI Yellow Push Button LED for Use with Push Buttons
- RAFI Green Push Button LED for Use with Push Buttons
- RAFI White Push Button LED for Use with Push Buttons
- RAFI Blue Push Button LED for Use with Push Buttons
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Red Indicator for Use with Signal Lamp
