Stock information currently inaccessible
- RS Stock No.:
- 226-5783
- Mfr. Part No.:
- 216482 M22-XST-*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Insert Label | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Insert Label | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton series M22 insert label, product range is accessories with single unit, width is 27 mm and height is 18 mm. Customized inscription using the label editor.
Ambient temperature -25 - +70 °C
Width 27 mm
Height 18 mm
Width 27 mm
Height 18 mm
Note
Eaton formerly known as Moeller


