Schneider Electric Push Button Legend Sheet for Use with Harmony XB4

Subtotal (1 unit)*

£4.83

(exc. VAT)

£5.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.83

*price indicative

RS Stock No.:
871-370
Mfr. Part No.:
ZBYFPCUST02
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Legend Sheet

For Use With

Harmony XB4

Better World Product

No

COO (Country of Origin):
FR
The Schneider Electric legend plate is designed for use with Harmony XB4 products, ensuring clear identification and communication in various settings.

Constructed for precise label application on control devices

Comes in a Compact package of single unit for easy handling

Height of 11.0 cm, width of 0.1 cm, and length of 15.0 cm for a suitable fit

Lightweight at just 3.0 g for effortless installation

Backed by an 18-month warranty for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy