Eaton Button Plate for Use with Push Button
- RS Stock No.:
- 254-249
- Mfr. Part No.:
- 218272 M22-XDP-S-D2
- Brand:
- Eaton
Subtotal (1 unit)*
£2.82
(exc. VAT)
£3.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.82 |
*price indicative
- RS Stock No.:
- 254-249
- Mfr. Part No.:
- 218272 M22-XDP-S-D2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Button Plate | |
| For Use With | Push Button | |
| Standards/Approvals | ULCSA certification t required, Meets the product standard's requirements | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Button Plate | ||
For Use With Push Button | ||
Standards/Approvals ULCSA certification t required, Meets the product standard's requirements | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton button plate from the Moeller series M22 range is specially designed for robust industrial applications. Its mushroom design in sleek black not only offers a modern aesthetic but ensures ease of operation in demanding environments. Built to withstand extreme temperatures, this accessory excels in versatility, making it suitable for a variety of installations. With an emphasis on quality and functionality, this product complies with stringent certifications while facilitating individual customisation to meet specific needs. Its ease of integration with existing systems makes it a preferred choice for panel builders seeking reliability and performance.
High resistance to extreme ambient temperatures
Designed for a seamless fit with M22(S)-D(R)P components
Options for individual inscription up to five characters for personalised usage
Robust construction that meets the requirements for corrosion resistance
Round shape enhances the button's visibility and accessibility
Lightweight design promotes effortless installation
Compatible with multiple Eaton accessory systems, ensuring broad usability
Related links
- Eaton Button Plate for Use with Push Button
- Eaton Button Plate for Use with M22 (S) -D-X M30C-FD-X M22 (S) -DR-X
- Eaton Button Plate for Use with Push Button, Pre-printed "Plate
- Eaton Button Plate for Use with M22(S)-D(R)P
- Eaton Button Plate for Use with Push Button, Pre-printed "+
- Eaton Button Plate for Use with Push Button, Pre-printed "Stop
- Eaton Button Plate for Use with Push Button, Pre-printed "TEST
- Eaton Button Plate for Use with Push Button, Pre-printed "Operation



