Eaton Insert Label for Use with Series RMQ16
- RS Stock No.:
- 248-816
- Mfr. Part No.:
- 093264 32LQ25
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-816
- Mfr. Part No.:
- 093264 32LQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Insert Label | |
| For Use With | Series RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Insert Label | ||
For Use With Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 insert label exemplifies precision in functionality and design. Crafted for versatility, this transparent label with an arrow symbol is perfectly suited for enhancing user interface and operational clarity. With a flat grey lens and square shape, it seamlessly integrates into various environments, ensuring that crucial information is displayed clearly and effectively. The product's compact dimensions make it ideal for streamlined assembly within a range of applications, reinforcing its role in enhancing the aesthetic and practical aspects of electronic installations. This enduring label not only meets but anticipates the evolving needs of modern technology, making it an essential accessory within the electrical and electronic sectors.
Transparent design allows for easy visibility of underlying information
Arrow symbol enhances clarity in directional instructions
Flat construction ensures compatibility with a variety of interfaces
Square lens shape promotes a modern and versatile aesthetic
European compliance assures adherence to high safety and quality standards
Made with corrosion-resistant materials for long-lasting performance
Lightweight design adds minimal bulk to installations
Ideal for use in diverse climatic conditions, with an operating temperature range up to 60 °C
Arrow symbol enhances clarity in directional instructions
Flat construction ensures compatibility with a variety of interfaces
Square lens shape promotes a modern and versatile aesthetic
European compliance assures adherence to high safety and quality standards
Made with corrosion-resistant materials for long-lasting performance
Lightweight design adds minimal bulk to installations
Ideal for use in diverse climatic conditions, with an operating temperature range up to 60 °C


