Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-804
- Mfr. Part No.:
- 091563 321TQ25
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-804
- Mfr. Part No.:
- 091563 321TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Button Plate is designed to elevate your control systems with sophistication and reliability. Featuring a sleek black design, it integrates seamlessly into any modern environment while offering a robust solution for push-button operation. With attention to detail, the RMQ16 boasts a thoughtful construction type that ensures both functionality and aesthetic appeal. The product is engineered for versatile applications, providing peace of mind with certifications tailored to demanding industrial standards. Designed to withstand a wide ambient temperature range from -25 °C to 60 °C, it is perfectly suited for various operational conditions, making it an ideal choice for diverse sectors. Whether integrating into control panels or enhancing safety systems, this button plate is a standout addition that combines innovation and user-friendly design, ensuring optimal performance at all times.
Flat construction type ensures compatibility with a wide range of setups
Ambient operating temperature range enables use in various environments
Classic black colour complements any design aesthetic
Designed specifically for push button applications, enhancing user interaction
Insightful design includes an imprint of ISO symbols, ensuring intuitive usage
Compact size at 25 x 25 mm ideal for space-constrained installations
Reliable product weight supports structural integrity during operational use
Manufactured with quality assurance, aligning with Eaton's commitment to excellence
Ambient operating temperature range enables use in various environments
Classic black colour complements any design aesthetic
Designed specifically for push button applications, enhancing user interaction
Insightful design includes an imprint of ISO symbols, ensuring intuitive usage
Compact size at 25 x 25 mm ideal for space-constrained installations
Reliable product weight supports structural integrity during operational use
Manufactured with quality assurance, aligning with Eaton's commitment to excellence


