Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-795
- Mfr. Part No.:
- 090911 217TQ25
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-795
- Mfr. Part No.:
- 090911 217TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate is designed specifically for push-button applications, providing both functionality and a polished aesthetic. Featuring a distinctive OFF inscription, the square design measures 25 x 25 mm, making it a versatile choice for various control panels. Crafted to meet stringent product standards, this accessory offers not just a simple interface but also a reliable touchpoint for operators. Its vibrant red colour ensures high visibility in any environment, enhancing user interaction while contributing to safety. Built with quality in mind, this product combines effective design with durability, making it an essential addition for any electrical infrastructure.
Square design enhances aesthetic appeal while ensuring clarity in operation
Vibrant red colour facilitates quick identification during operation
Constructed to meet rigorous product standards, promising reliability
Designed for push-button functionality, allowing seamless integration into various systems
Compact dimensions allow for flexible installation options
Easily visible OFF inscription aids in user recognition and safety
Vibrant red colour facilitates quick identification during operation
Constructed to meet rigorous product standards, promising reliability
Designed for push-button functionality, allowing seamless integration into various systems
Compact dimensions allow for flexible installation options
Easily visible OFF inscription aids in user recognition and safety


