Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-793
- Mfr. Part No.:
- 090852 190TQ25
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-793
- Mfr. Part No.:
- 090852 190TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Button Plate is exquisitely designed for push-button functions, featuring a clear inscription of 'FORWARD'. With its compact 25 x 25 mm dimensions, this accessory elevates operational precision in control panels. Its sleek square form, coupled with a bold black colour, not only enhances visual appeal but also ensures clear functionality. The plate complies with stringent industry standards, supporting easy installation while maintaining robust performance across a variety of environments. Engineered for versatility, it integrates seamlessly into smart applications, accommodating ambient temperatures between -25 °C and 60 °C. This product embodies quality craftsmanship, making it an ideal choice for professionals seeking reliable and efficient solutions in commercial and industrial settings.
Flat construction type allows for seamless integration
Adaptable for push-button operation enhances user experience
Crafted from robust materials ensuring long-lasting durability
Embodies industry standards for electromagnetic compatibility
Compact design optimises space on control panels
Temperature resilience supports diverse application environments
Designed for easy installation, reducing setup time
Inscription clearly indicates functionality for ease of use
Adaptable for push-button operation enhances user experience
Crafted from robust materials ensuring long-lasting durability
Embodies industry standards for electromagnetic compatibility
Compact design optimises space on control panels
Temperature resilience supports diverse application environments
Designed for easy installation, reducing setup time
Inscription clearly indicates functionality for ease of use


