Eaton Label for Use with M22 Pushbuttons, Emergency Stop, Emergency Stop

RS Stock No.:
248-087
Mfr. Part No.:
063264 SR-GE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Label

Label Text

Emergency Stop

Label Symbol

Emergency Stop

For Use With

M22 Pushbuttons

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton emergency-stop label from Eaton is designed to provide safety and compliance in various applications. Featuring a bright yellow colour and round shape, it ensures high visibility in any environment. The label is specifically crafted for use with The Eaton Moeller series RMQ and measures 60 mm in diameter, making it an ideal fit for standard emergency stop buttons. It is essential for enhancing operational safety, particularly in industrial settings where quick response is paramount. Moreover, its compatibility across different configurations makes it a versatile choice for panel builders and engineers alike, promoting seamless integration into existing systems. The label's design not only adheres to industry standards but also meets stringent product specifications to ensure the highest level of efficacy and reliability.

Designed for easy installation on emergency-stop buttons
High visibility ensures quick identification in emergencies
Specifically tailored for the Eaton Moeller series RMQ, guaranteeing optimal compatibility
Durable construction withstands various operational conditions
Blank surface allows for customisation, tailored messaging or labelling
Compact dimensions help maintain space efficiency in panel design
Meets rigorous standards for mechanical function stability
Aids in compliance with safety regulations, enhancing workplace safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy