Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-059
- Mfr. Part No.:
- 089069 86TQ18
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-059
- Mfr. Part No.:
- 089069 86TQ18
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate combines functionality with a sleek design, suitable for a variety of applications. Engineered to deliver reliable performance, the plate's compact 18 x 18 mm size seamlessly fits into sleek installations, making it an ideal choice for modern panel designs. Crafted for durability, this black button plate withstands demanding environments, ensuring long-term service. The innovative construction meets stringent safety standards, delivering peace of mind to users. With its user-friendly interface and compatibility with multiple components, this product enhances operational efficiency while maintaining aesthetic appeal.
Available in a contemporary black finish for a stylish look
Constructed to withstand ambient temperatures from -25 °C to 60 °C
Designed to be compatible with various Eaton components for diverse applications
Features a flat construction type that fits seamlessly into panel designs
Lightweight design enhances ease of installation without compromising durability
Suits a wide range of applications, making it a versatile choice for different installations
Constructed to withstand ambient temperatures from -25 °C to 60 °C
Designed to be compatible with various Eaton components for diverse applications
Features a flat construction type that fits seamlessly into panel designs
Lightweight design enhances ease of installation without compromising durability
Suits a wide range of applications, making it a versatile choice for different installations


