Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-048
- Mfr. Part No.:
- 088426 43TQ18
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-048
- Mfr. Part No.:
- 088426 43TQ18
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate is designed with precision and functionality, making it an essential accessory for a seamless operational experience. With a sleek black square shape measuring 18 x 18 mm, this push-button plate not only enhances the aesthetic appeal of your equipment but also ensures reliability under various operating conditions. Built to meet stringent standards, it is suitable for ON-OFF spring-return operations, combining robustness with ease of use. The innovative design guarantees ease of installation while complying with electromagnetic compatibility standards, thereby offering peace of mind for panel builders. Ideal for various applications, this button plate is poised to elevate your equipment's performance and safety without compromising on style.
Designed specifically for the Eaton Moeller series RMQ16 range
Meets the product standard's requirements for mechanical function
Offers a flat construction type for versatile fitting options
Capable of operating within a broad temperature range from -25 °C to 60 °C
Helps ensure compliance with UL and CSA certification requirements
Lightweight design adds minimal weight to equipment assemblies
Square shape allows for intuitive usage and functionality
Accommodates a variety of applications with its push button capability
Provides clear inscriptions for enhanced user guidance
Meets the product standard's requirements for mechanical function
Offers a flat construction type for versatile fitting options
Capable of operating within a broad temperature range from -25 °C to 60 °C
Helps ensure compliance with UL and CSA certification requirements
Lightweight design adds minimal weight to equipment assemblies
Square shape allows for intuitive usage and functionality
Accommodates a variety of applications with its push button capability
Provides clear inscriptions for enhanced user guidance


