Eaton Plate for Use with Push Button
- RS Stock No.:
- 243-900
- Mfr. Part No.:
- 047426 921TQ25
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-900
- Mfr. Part No.:
- 047426 921TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Button plate is expertly designed for seamless integration into push-button applications. Featuring a compact 25 x 25 mm profile, this button plate combines aesthetic elegance with functional integrity. Ideal for Liquid START operations, it boasts a sleek square shape in a crisp white finish that not only enhances visibility but also complements modern control systems. Engineered with durability in mind, this component ensures reliable performance across a variety of environmental conditions, underlining its versatility. Additionally, the product conforms to stringent safety standards, making it a trusted choice for panel builders and electrical installations alike. Enhance your control panels with this innovative accessory, guaranteed to provide both style and resilience.
Designed for precise operation in push-button applications
Harmonises with contemporary control equipment aesthetics
Built to withstand a wide temperature range for reliable performance
Features UL/CSA certification options for added safety reassurance
Component meets high standards for electromagnetic compatibility
Constructed to ensure compliance with rigorous industry specifications
Includes easy integration into established systems for effortless upgrades
Harmonises with contemporary control equipment aesthetics
Built to withstand a wide temperature range for reliable performance
Features UL/CSA certification options for added safety reassurance
Component meets high standards for electromagnetic compatibility
Constructed to ensure compliance with rigorous industry specifications
Includes easy integration into established systems for effortless upgrades


