Eaton Plate for Use with Push Button
- RS Stock No.:
- 243-805
- Mfr. Part No.:
- 091586 21TQ25
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 243-805
- Mfr. Part No.:
- 091586 21TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Button Plate 25 combines functionality and style, perfectly suited for various applications. Designed with precision, this black button plate brings a sleek aesthetic while enhancing operational efficiency. Crafted from high-quality materials, it ensures durability and reliability, making it an excellent choice for both commercial and residential setups. Its compact dimensions and user-friendly design enable easy installation, ensuring it integrates seamlessly with existing systems. This button plate is designed to meet stringent safety standards, providing users with peace of mind while utilising advanced electrical functionalities. Overall, The Eaton Moeller RMQ16 is an exceptional solution for enhancing control in any environment.
Sleek black finish enhances visual appeal in diverse settings
Compatible with Eaton Moeller series RMQ16, ensuring system conformity
Compact size promotes effortless installation and integration
Durability assures long-term performance with minimal maintenance
User-friendly design supports efficient operation and accessibility
Complies with safety standards for worry-free utilisation
Compatible with Eaton Moeller series RMQ16, ensuring system conformity
Compact size promotes effortless installation and integration
Durability assures long-term performance with minimal maintenance
User-friendly design supports efficient operation and accessibility
Complies with safety standards for worry-free utilisation


