Eaton Plate for Use with Push Button
- RS Stock No.:
- 243-803
- Mfr. Part No.:
- 091471 05TQ25
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 243-803
- Mfr. Part No.:
- 091471 05TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 is an innovative button plate designed for seamless integration into various control applications. Measuring 25 x 25 mm, this yellow accessory not only adds a splash of colour to your installations, but also offers unmatched durability and reliability. Crafted with precision, it provides a practical solution for user interfaces, ensuring that the functionality does not compromise on aesthetics. The RMQ16 button plate stands out for its easy installation and compatibility with a range of devices, allowing for effortless integration into existing setups. With its robust construction and attention to safety standards, this product is engineered to perform under diverse conditions, making it an ideal choice for professionals seeking quality and performance.
Stylish yellow colour enhances visibility in any environment
Compact square shape ensures efficient use of space
Constructed for easy installation, saving time and effort
Compatible with a variety of devices, offering versatile usage
Designed to meet stringent safety and performance standards
Resilient against various environmental conditions for long-lasting use
Tailored for push button applications, ensuring functional efficiency
Compact square shape ensures efficient use of space
Constructed for easy installation, saving time and effort
Compatible with a variety of devices, offering versatile usage
Designed to meet stringent safety and performance standards
Resilient against various environmental conditions for long-lasting use
Tailored for push button applications, ensuring functional efficiency


