Eaton Plate for Use with Push Button
- RS Stock No.:
- 243-753
- Mfr. Part No.:
- 047425 814TQ25
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 243-753
- Mfr. Part No.:
- 047425 814TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate is designed for seamless integration with push-button applications, offering a stylish and robust solution for users. Its dimensions of 25 x 25 mm combined with a sleek black finish provide an aesthetic appeal while ensuring durability. Ideal for various industrial and commercial environments, this button plate is engineered to meet stringent standards for mechanical function and environmental resilience. Whether utilised in control panels or standalone applications, this product guarantees reliable operation with its precise inscriptions and compatibility with a wide range of Eaton push buttons. With an ambient operating temperature range from -25 °C to 60 °C, it is suitable for diverse settings, ensuring consistent performance even in challenging conditions.
Designed for easy installation on push-button devices
Black square shape complements modern equipment aesthetics
Constructed to withstand varying environmental conditions
Engraved with 'Spindle STOP' for intuitive operation
Conforms to product standards for mechanical integrity
Flat construction type allows for minimal space utilisation
No need for external conductors, simplifying integration
Ultraviolet (UV) radiation resistance for longevity in outdoor settings
Compatible with SmartWire-DT connections for enhanced functionality
No heat dissipation during operation ensures energy efficiency
Black square shape complements modern equipment aesthetics
Constructed to withstand varying environmental conditions
Engraved with 'Spindle STOP' for intuitive operation
Conforms to product standards for mechanical integrity
Flat construction type allows for minimal space utilisation
No need for external conductors, simplifying integration
Ultraviolet (UV) radiation resistance for longevity in outdoor settings
Compatible with SmartWire-DT connections for enhanced functionality
No heat dissipation during operation ensures energy efficiency


