Eaton Plate for Use with Push Button
- RS Stock No.:
- 243-665
- Mfr. Part No.:
- 093013 54TQ25
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-665
- Mfr. Part No.:
- 093013 54TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Button plate is meticulously designed for optimal performance and reliability in various applications. With its compact dimensions of 25 x 25 mm, this accessory enhances the functionality of push-button interfaces, making it an ideal choice for both professional and consumer-grade equipment. The button plate features a sleek black finish that not only provides a modern look but also ensures durability in challenging environments. It is suitable for a wide range of installation contexts, standing out for its versatility and ease of use. Built to meet essential product standards, this button plate prioritises safety and effectiveness in electrical operations, making it a valuable addition to any assembly. Moreover, the product aligns with Eaton's commitment to quality, ensuring you get a reliable component backed by extensive industry expertise.
Designed for excellent compatibility with existing push-button setups
Compact size allows for flexible installation options
Black finish offers both aesthetic appeal and resilience
Supports safe operation in varied environmental conditions
Meets rigorous safety and performance standards for peace of mind
Facilitates easy integration into complex systems
Compact size allows for flexible installation options
Black finish offers both aesthetic appeal and resilience
Supports safe operation in varied environmental conditions
Meets rigorous safety and performance standards for peace of mind
Facilitates easy integration into complex systems


