Eaton Plate for Use with Push Button
- RS Stock No.:
- 243-663
- Mfr. Part No.:
- 092825 52TQ25
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-663
- Mfr. Part No.:
- 092825 52TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate is a versatile accessory designed for push-button applications. Its compact dimensions of 25 x 25 mm make it a perfect fit for various setups, while the sleek black finish offers a modern aesthetic suitable for any environment. The button plate features an 'unlock' imprint, enhancing usability and clarity for operators. With a construction type that boasts a flat design, this plate ensures seamless integration with compatible devices, providing reliable functionality and a stylish appearance. The design meets stringent product standards, ensuring durability and performance in demanding conditions. Ease of installation is a key attribute, enabling quick deployment for various projects. Built with a focus on mechanical functionality, this button plate guarantees a dependable performance that meets the needs of both industrial and commercial applications.
High-quality construction ensures long-lasting durability
Flat design allows for easy integration in various installations
'Unlock' imprint provides clear guidance for users
Compact size enhances compatibility with multiple systems
Black colour complements contemporary design themes
Meets stringent product standards for reliability
Designed for seamless installation to optimise project efficiency
Suitable for a wide range of push-button applications
Flat design allows for easy integration in various installations
'Unlock' imprint provides clear guidance for users
Compact size enhances compatibility with multiple systems
Black colour complements contemporary design themes
Meets stringent product standards for reliability
Designed for seamless installation to optimise project efficiency
Suitable for a wide range of push-button applications


