Eaton Plate for Use with Push Button
- RS Stock No.:
- 243-650
- Mfr. Part No.:
- 091124 272TQ25
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 243-650
- Mfr. Part No.:
- 091124 272TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate offers an innovative solution for push-button applications, designed to enhance user control while maintaining aesthetic appeal. Crafted with precision, the RMQ16 series features a sleek 25 x 25 mm black square design, integrating seamlessly into various control systems. The button plate is both functional and versatile, suitable for different environments, enabling operators to interact effortlessly with their machinery. With an inscription of 'Up', it clearly signifies its intended function, while the flat construction ensures easy installation and adaptability. This combines durable materials and engineering excellence, making it an ideal choice for modern applications requiring reliability and performance.
Sleek and stylish design that integrates seamlessly with control systems
Inscription 'Up' enhances user interface clarity
Flat construction allows for simple and efficient installation
Durable materials ensure longevity and reliability in various conditions
Compact dimensions fit well into tight spaces while maintaining functionality
Compatible with Eaton's extensive range of push-button applications
Inscription 'Up' enhances user interface clarity
Flat construction allows for simple and efficient installation
Durable materials ensure longevity and reliability in various conditions
Compact dimensions fit well into tight spaces while maintaining functionality
Compatible with Eaton's extensive range of push-button applications


