Eaton Plate for Use with Push Button
- RS Stock No.:
- 243-647
- Mfr. Part No.:
- 090934 221TQ25
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-647
- Mfr. Part No.:
- 090934 221TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate is an essential accessory designed for push-button applications. The button plate, adorned with a clear 'ON' inscription, provides a reliable and intuitive interface for users. With its compact dimensions of 25 x 25 mm, it seamlessly integrates into various setups, ensuring functionality without compromising on space. Crafted to meet industry standards, this button plate not only showcases a sleek black finish but is also engineered to endure a range of operational temperatures, making it suitable for diverse environments. Its design not only enhances usability but also aligns with modern aesthetic preferences in electrical installations. Whether you are upgrading existing systems or establishing new setups, this button plate offers the perfect blend of practicality and style.
Designed for seamless integration into push-button applications
Features a clear and intuitive 'ON' inscription for enhanced user interaction
Compact dimensions ensure space-efficient installation without quality compromise
Crafted to withstand a wide range of ambient temperatures, enhancing reliability
Sleek black finish adds a modern touch to any electrical setup
Engineered to meet rigorous industry standards for safety and performance
Features a clear and intuitive 'ON' inscription for enhanced user interaction
Compact dimensions ensure space-efficient installation without quality compromise
Crafted to withstand a wide range of ambient temperatures, enhancing reliability
Sleek black finish adds a modern touch to any electrical setup
Engineered to meet rigorous industry standards for safety and performance


