Eaton Plate for Use with Push Button
- RS Stock No.:
- 243-640
- Mfr. Part No.:
- 090632 153TQ25
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-640
- Mfr. Part No.:
- 090632 153TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton series RMQ16 Button Plate, designed specifically for push-button applications. With its stylish 25 x 25 mm square shape and sleek black finish, it seamlessly integrates into various control setups. The button plate features an elegant inscription of 'CLOSE' in German, making it ideal for environments where clear communication is essential. Engineered for reliability and longevity, this button plate meets rigorous product standards and is suited for a variety of industrial and commercial installations. Its flat construction and compatibility with Eatons SmartWire-DT enhance its usability, while the specified ambient temperature range of -25 °C to 60 °C underscores its versatility. Whether you are upgrading an existing system or implementing new solutions, this button plate represents a commitment to quality and performance.
Designed for seamless integration into control panels
Stylish black colour enhances aesthetic appeal
Inscription in German ensures clarity in utilisation
Flat construction allows for easy installation
Rated for a wide ambient temperature range
Suitable for various industrial and commercial applications
Commitment to quality ensures long-term performance
Stylish black colour enhances aesthetic appeal
Inscription in German ensures clarity in utilisation
Flat construction allows for easy installation
Rated for a wide ambient temperature range
Suitable for various industrial and commercial applications
Commitment to quality ensures long-term performance


