Eaton Label for Use with RMQ16 Series For Labeling, Emergency Switching Off
- RS Stock No.:
- 240-991
- Mfr. Part No.:
- 063200 199SQ25
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-991
- Mfr. Part No.:
- 063200 199SQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Label | |
| Label Text | Emergency Switching Off | |
| For Use With | RMQ16 Series For Labeling | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Label | ||
Label Text Emergency Switching Off | ||
For Use With RMQ16 Series For Labeling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative product from Eaton is designed to enhance the functionality of emergency switching off applications. The Eaton Moeller series RMQ16 features an eye-catching yellow insert label that ensures high visibility in critical scenarios. With a focus on user safety and reliability, this versatile accessory is engineered to seamlessly integrate into various switchgear configurations. Whether part of a larger system or used independently, it promises durability and compliance with stringent standards. The compact dimensions allow for easy installation, while the thoughtful design meets the demanding needs of industrial environments, making it an essential addition for any professional setup. Built to last, this product showcases Eatons commitment to quality, ensuring peace of mind for customers.
High-visibility yellow insert enhances safety awareness
Compact design facilitates straightforward installation
Robust construction meets strict industrial standards
Compatible with a range of switching applications
Backed by Eaton's reputation for quality and reliability
Supports quick identification during emergency situations
Integrated seamlessly into existing switchgear configurations
Compact design facilitates straightforward installation
Robust construction meets strict industrial standards
Compatible with a range of switching applications
Backed by Eaton's reputation for quality and reliability
Supports quick identification during emergency situations
Integrated seamlessly into existing switchgear configurations


