Eaton Plate for Use with Push Button
- RS Stock No.:
- 240-697
- Mfr. Part No.:
- 093363 110TQ25
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 240-697
- Mfr. Part No.:
- 093363 110TQ25
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 is a versatile push button designed to enhance operational efficiency with its striking red button plate marked 'STOP'. This product not only meets high standards of safety and durability but also showcases a sleek flat design, making it a stylish addition to any control panel. Crafted from high-quality materials, this push button has been engineered to withstand demanding environmental conditions, ensuring reliable performance even in extreme temperatures ranging from -25 °C to 60 °C. With its innovative features including a compact 25 x 25 mm size, it is suitable for various applications. The incorporation of this push button in your machinery or control system demonstrates a commitment to quality and safety in industrial environments.
Striking red finish offers high visibility for emergency situations
Compact design allows for easy integration into various control panels
Durable materials ensure longevity in challenging environments
Wide ambient temperature range supports use in diverse conditions
Perfectly suited for use in push button applications
Compact design allows for easy integration into various control panels
Durable materials ensure longevity in challenging environments
Wide ambient temperature range supports use in diverse conditions
Perfectly suited for use in push button applications


