Eaton Plate for Use with Push Button
- RS Stock No.:
- 240-689
- Mfr. Part No.:
- 088715 82TQ18
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-689
- Mfr. Part No.:
- 088715 82TQ18
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 push button plate is meticulously designed to enhance user interaction with its intuitive functionality and sleek aesthetics. Crafted in a contemporary square shape, it boasts an elegant black finish, making it an ideal choice for various applications in both commercial and industrial environments. With a size of 18 x 18 mm, this accessory seamlessly integrates into existing setups, delivering not only visual appeal but also robust performance. Its compact dimensions allow for easy installation while maintaining utmost reliability. This button plate excels in demanding situations, meeting stringent product standards and offering great thermal stability, ensuring it remains operational in a wide temperature range. Whether utilised in control systems, machinery, or as part of a larger switchgear assembly, this product embodies quality and reliability from a trusted manufacturer.
Constructed for easy integration into diverse control systems
Features a sleek black design that complements modern aesthetics
Square shape optimises user access and interaction
Designed to endure extreme operating temperatures between -25 °C and 60 °C
Complies with rigorous standards for electromagnetic compatibility
Constructed from high-quality materials for lasting durability
Offers practical functionality without compromising on style
Ideal for a variety of applications in commercial and industrial sectors
Features a sleek black design that complements modern aesthetics
Square shape optimises user access and interaction
Designed to endure extreme operating temperatures between -25 °C and 60 °C
Complies with rigorous standards for electromagnetic compatibility
Constructed from high-quality materials for lasting durability
Offers practical functionality without compromising on style
Ideal for a variety of applications in commercial and industrial sectors


