Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Spring Return, 22 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 837-0984
- Mfr. Part No.:
- ZB4BC280
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£20.79
(exc. VAT)
£24.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.79 |
*price indicative
- RS Stock No.:
- 837-0984
- Mfr. Part No.:
- ZB4BC280
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| IP Rating | IP66, IP67, IP69K | |
| Actuator Style | Flush | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 14001, ISO 14021, RoHS | |
| Length | 37mm | |
| Height | 18.5mm | |
| Width | 37 mm | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
IP Rating IP66, IP67, IP69K | ||
Actuator Style Flush | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 14001, ISO 14021, RoHS | ||
Length 37mm | ||
Height 18.5mm | ||
Width 37 mm | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
Push Button Heads for Harsh Environment ZB4-B
The Harmony XB4 push button heads from Schneider Electric are made using chromium plated metal making them suitable for use in harsh environements.
22m Mounting Diameter
Class I conforming to IEC 61140
Vertical/Horizontal Mounting
Unmarked
IP 69K
IP 66 conforming to IEC 60529
Related links
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Switch IP66 IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Orange Spring Return Push Button Head IP66 IP69K


