Idec HW Series Flush, Maintained Actuation, 22mm Cutout
- RS Stock No.:
- 835-3188
- Mfr. Part No.:
- HW1L-A0
- Brand:
- Idec
Stock information currently inaccessible
- RS Stock No.:
- 835-3188
- Mfr. Part No.:
- HW1L-A0
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Series | IDEC HW | |
| Cutout Diameter | 22mm | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP20 | |
| Body/Fixing Collar Included | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series IDEC HW | ||
Cutout Diameter 22mm | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP20 | ||
Body/Fixing Collar Included No | ||
The Idec HW series HW switches are The best engineered switch in the world for a reason. Carrying the CE mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost any part of the world. All switches also incorporate mechanically keyed safety locking levers, ensuring correct installation and maintaining safety in high-vibration applications.
It has finger safe (IP20) screw terminals standard, other terminal styles available
All E-Stops meet EN418 (IEC compliant, positive action)
UL listed, CSA certified, TUV approved, and CE marked
Super bright incandescent or LED illumination
