Idec TW Series Flush, Momentary Actuation, 22mm Cutout

Stock information currently inaccessible
RS Stock No.:
831-7450
Mfr. Part No.:
ABW-100
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Series

IDEC TW

Cutout Diameter

22mm

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flush

Push Button Material

Metal

IP Rating

IP65

Body/Fixing Collar Included

Yes

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy