ABB Modular Series Black Flush, Momentary Actuation, 22mm Cutout

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
821-9634
Mfr. Part No.:
MP1-10B
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67

Body/Fixing Collar Included

No

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy