Schneider Electric Harmony XB5 Series Black Mushroom, Key Release Actuation, 22mm Cutout
- RS Stock No.:
- 817-4847
- Mfr. Part No.:
- ZB5AS22
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 817-4847
- Mfr. Part No.:
- ZB5AS22
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Key Release | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 60mm | |
| Body/Fixing Collar Included | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Key Release | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 60mm | ||
Body/Fixing Collar Included No | ||


