Schneider Electric Harmony XB4 Series Green, Red Rectangular, Momentary Actuation, 22mm Cutout
- RS Stock No.:
- 815-3988
- Mfr. Part No.:
- ZB4BA73134
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 815-3988
- Mfr. Part No.:
- ZB4BA73134
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Momentary | |
| Push Button Style | Rectangular | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Rectangular | ||
Push Button Actuation Momentary | ||
Push Button Style Rectangular | ||
IP Rating IP69K | ||


