Schneider Electric Harmony XB4 Series Push Button Head, 22mm Cutout
- RS Stock No.:
- 815-3944
- Mfr. Part No.:
- ZB4BW0B63
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.66
(exc. VAT)
£25.99
(inc. VAT)
- RS Stock No.:
- 815-3944
- Mfr. Part No.:
- ZB4BW0B63
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| Terminal Type | Screw Clamp | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
Terminal Type Screw Clamp | ||
- COO (Country of Origin):
- FR

