Schneider Electric 9001 Series Red Round, Momentary Actuation, 30mm Cutout
- RS Stock No.:
- 814-7374
- Mfr. Part No.:
- 9001KR4R05H13
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 814-7374
- Mfr. Part No.:
- 9001KR4R05H13
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | 9001 | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series 9001 | ||
Cutout Diameter 30mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MA


