Allen Bradley 800F Series Green Momentary Push Button Head, 22 mm Cutout, IP65
- RS Stock No.:
- 800-3559
- Distrelec Article No.:
- 302-26-958
- Mfr. Part No.:
- 800FP-U3F3F34
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£18.44
(exc. VAT)
£22.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.44 |
*price indicative
- RS Stock No.:
- 800-3559
- Distrelec Article No.:
- 302-26-958
- Mfr. Part No.:
- 800FP-U3F3F34
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 800F | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL, CCC, CE, CSA, cUL, EN 60947-5-1, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 800F | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL, CCC, CE, CSA, cUL, EN 60947-5-1, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
800FP Multi Function Push Buttons
The illuminated and non-illuminated multi-function push buttons from Allen Bradley feature 2 or 3 operative buttons. The 2 operator style multi-function push button has a centre position which is reserved for the LED module which is essential for illumination.
2 or 3 function operation
Illuminated 2 function operation push button available
The 800FP range from Allen Bradley is a complete array of plastic controls from the 800F 22.5 mm industrial push button series. This range of push buttons and indicators are manufactured from engineering grade thermoplastics to provide a high degree of robustness for use in a wide variety of applications with in the automation and control market.
Related links
- Allen Bradley 800F Series Green 22 mm Cutout, IP65
- Allen Bradley 800F Series Green Momentary Push Button Head IP65
- Allen Bradley 800F Series Red 22 mm Cutout, IP65
- Allen Bradley 800F Series Black Momentary Push Button Head IP65
- Allen Bradley 800F Series White Momentary Push Button Head IP65
- Allen Bradley 800F Series Yellow Momentary Push Button Head IP65
- Allen Bradley 800F Series Red Momentary Push Button Head IP65
- Allen Bradley 800F Series Blue Momentary Push Button Head IP65
