Allen Bradley 800F Series Black Momentary Push Button Head, 22 mm Cutout, IP65
- RS Stock No.:
- 800-3426
- Distrelec Article No.:
- 302-26-948
- Mfr. Part No.:
- 800FP-MM42
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£9.13
(exc. VAT)
£10.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.13 |
*price indicative
- RS Stock No.:
- 800-3426
- Distrelec Article No.:
- 302-26-948
- Mfr. Part No.:
- 800FP-MM42
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 800F | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA, cUL, EN 60947-5-1, RoHS, UL, CE, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 800F | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA, cUL, EN 60947-5-1, RoHS, UL, CE, CCC | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
800FP Mushroom Push Buttons
The 40 mm non-illuminated mushroom head push buttons from Allen Bradley feature momentary action actuation and are designed to be ergonomic for the user and robust for use in industrial applications.
40 mm non-illuminated mushroom operator
Momentary action actuation
Ergonomic and robust actuator
The 800FP range from Allen Bradley is a complete array of plastic controls from the 800F 22.5 mm industrial push button series. This range of push buttons and indicators are manufactured from engineering grade thermoplastics to provide a high degree of robustness for use in a wide variety of applications with in the automation and control market.
Related links
- Allen Bradley 800F Series Black Momentary Push Button Head IP65
- Allen Bradley 800F Series Green Momentary Push Button Head IP65
- Allen Bradley 800F Series White Momentary Push Button Head IP65
- Allen Bradley 800F Series Yellow Momentary Push Button Head IP65
- Allen Bradley 800F Series Red 22 mm Cutout, IP65
- Allen Bradley 800F Series Red Momentary Push Button Head IP65
- Allen Bradley 800F Series Blue Momentary Push Button Head IP65
- Allen Bradley 800F Series Yellow Alternate Push Button Head IP65
