Schneider Electric Harmony 9001K Series Red Maintained Push Button Head, 30mm Cutout, IP66
- RS Stock No.:
- 746-9239
- Mfr. Part No.:
- 9001KR9R05
- Brand:
- Schneider Electric
Image representative of range
Discontinued
- RS Stock No.:
- 746-9239
- Mfr. Part No.:
- 9001KR9R05
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony 9001K | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony 9001K | ||
Cutout Diameter 30mm | ||
Push Button Colour Red | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- FR


