Schneider Electric Harmony XB5 Series Blue Toggle, Maintained Actuation, 22mm Cutout
- RS Stock No.:
- 746-8829
- Mfr. Part No.:
- ZB5AD2806
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 746-8829
- Mfr. Part No.:
- ZB5AD2806
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Toggle | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Body/Fixing Collar Included | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Toggle | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Body/Fixing Collar Included No | ||
- COO (Country of Origin):
- FR


