Schneider Electric Harmony XB5 Series Orange Round, Latching Actuation, 22mm Cutout
- RS Stock No.:
- 746-8737
- Mfr. Part No.:
- ZB5AW753
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 746-8737
- Mfr. Part No.:
- ZB5AW753
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Round | |
| Push Button Actuation | Latching | |
| Push Button Style | Round | |
| IP Rating | IP66, IP69K | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Orange | ||
Push Button Shape Round | ||
Push Button Actuation Latching | ||
Push Button Style Round | ||
IP Rating IP66, IP69K | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric orange illuminated 40mm mushroom shape button head for integral LED is ideal when quick actions are required. It fits for a process or machine to function correctly. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its illuminated head.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant


