Schneider Electric Harmony XB5 Series Yellow Round, Momentary Actuation, 22mm Cutout
- RS Stock No.:
- 746-8636
- Mfr. Part No.:
- ZB5AP58
- Brand:
- Schneider Electric
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.58
(exc. VAT)
£11.50
(inc. VAT)
- RS Stock No.:
- 746-8636
- Mfr. Part No.:
- ZB5AP58
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| IP Rating | IP66, IP67 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
IP Rating IP66, IP67 | ||
- COO (Country of Origin):
- FR

