Schneider Electric Harmony XB4 Series Blue Momentary Push Button Head, 22mm Cutout, IP66
- RS Stock No.:
- 746-8406
- Mfr. Part No.:
- ZB4BVBG6
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 746-8406
- Mfr. Part No.:
- ZB4BVBG6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | +70°C | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
IP Rating IP66 | ||
Maximum Operating Temperature +70°C | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||


