Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch, SMP Polymer, Screw, 30 mm Cutout, 1 CO, Black
- RS Stock No.:
- 746-4640
- Mfr. Part No.:
- 9001SKR9BH13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£108.76
(exc. VAT)
£130.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.76 |
*price indicative
- RS Stock No.:
- 746-4640
- Mfr. Part No.:
- 9001SKR9BH13
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | SMP Polymer | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony 9001SK | |
| Mount Type | Screw | |
| Contact Configuration | 1 CO | |
| Terminal Type | Screw | |
| LED Colour | Black | |
| IP Rating | IP66 | |
| Contact AC Voltage | 240V | |
| Contact DC Voltage | 125V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Mushroom | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | WEEE, RoHS, REACH, EU RoHS | |
| Width | 46 mm | |
| Height | 45mm | |
| Length | 69mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation SMP Polymer | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series Harmony 9001SK | ||
Mount Type Screw | ||
Contact Configuration 1 CO | ||
Terminal Type Screw | ||
LED Colour Black | ||
IP Rating IP66 | ||
Contact AC Voltage 240V | ||
Contact DC Voltage 125V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Mushroom | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals WEEE, RoHS, REACH, EU RoHS | ||
Width 46 mm | ||
Height 45mm | ||
Length 69mm | ||
Mushroom Head Pushbuttons
The Harmony 9001SK series of mushroom head pushbuttons provide a robust and reliable solution for a wide range of heavy industry applications.
2 position
Maintained, push-pull or spring return versions
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Rated to IP66
Schneider Electric Style 9 Harmony® Plastic 30mm Range
The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.
9001SK series are black plastic for corrosion resistant applications
Enhanced oil, dust and water tight protection
Fast installation - one screw for mounting of contact blocks
Finger safe contact blocks and light modules for improved safety
Related links
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch 30 mm Cutout IP66, 125 V
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Red LED,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Red LED
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT, Black
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPST, Red
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw Red LED, IP66 250 V
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw Black LED, IP66 250 V


