Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Screw, 30 mm Cutout, Red LED, IP66

Image representative of range

Subtotal (1 unit)*

£19.31

(exc. VAT)

£23.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 13 unit(s) shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.31

*price indicative

RS Stock No.:
746-4634
Mfr. Part No.:
9001K93R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

Yes

Series

Harmony 9001K

Panel Cutout Size

30 mm

Mount Type

Screw

Terminal Type

Screw

LED Colour

Red

IP Rating

IP66

Minimum Operating Temperature

-25°C

Actuator Style

Mushroom

Maximum Operating Temperature

70°C

Standards/Approvals

WEEE, RoHS, REACH, EU RoHS

Mushroom Head Pushbuttons


The Harmony 9001K range of mushroom head pushbuttons are available in various different colours and with different types of pushbutton actuation. The 9001 K series of pushbutoons are heavy duty products designed for heavy duty applications.

Rugged and chrome-plated for most installations

Maintained, push-pull or spring return versions

Integrated earth ground connection (no ground wires required)

Easy installation with octagonal ring nut

Rated to IP66

Related links