Siemens 3SB3 Series Clear Round, Momentary Actuation, 22mm Cutout

Image representative of range

RS Stock No.:
742-9818
Mfr. Part No.:
3SB3500-0AA71
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Clear

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP67

Non Compliant

COO (Country of Origin):
CZ

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.