Better World
Schneider Electric XB2 Series Push Button Head, 22mm Cutout
- RS Stock No.:
- 742-8972
- Mfr. Part No.:
- ZB2BA4C
- Brand:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)**
£1.35
(exc. VAT)
£1.62
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 - 4 | £1.35 |
5 - 9 | £1.30 |
10 + | £1.22 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 742-8972
- Mfr. Part No.:
- ZB2BA4C
- Brand:
- Schneider Electric
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key