Eaton M22 Series Red Round, Maintained Actuation, 22mm Cutout
- RS Stock No.:
- 620-6248
- Mfr. Part No.:
- M22-DRLH-R-X0+M22-A
- Brand:
- Eaton
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 620-6248
- Mfr. Part No.:
- M22-DRLH-R-X0+M22-A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Marking | O | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Marking O | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE


