Schneider Electric Harmony XB4 Series Mechanical Latching Emergency Stop Push Button, 22mm Cutout, IP66, IP67,
- RS Stock No.:
- 276-2771
- Mfr. Part No.:
- ZB4BT844
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 276-2771
- Mfr. Part No.:
- ZB4BT844
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric Emergency Stop Head in the Harmony XB4 series is a critical component designed for industrial safety applications. With a red mushroom design of 30mm diameter, this emergency stop head is made of metal and features a 22mm mounting size. The operation is characterized by a trigger latching push pull mechanism, providing a reliable and secure emergency shutdown. Notably, this component demonstrates mechanical durability, capable of enduring 300,000 cycles.
Mercury free
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
RoHS compliant
Shock and vibration resistance
IP66 and IP67 degree of protection
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 22mm |
Push Button Actuation | Mechanical Latching |
Illuminated | No |
Series | Harmony XB4 |
IP Rating | IP66, IP67, IP69(IP69K) |
Push Button Shape | mushroom |