Eaton M22 Series Yellow Momentary Push Button, 22.5mm Cutout
- RS Stock No.:
- 226-5837
- Mfr. Part No.:
- 216929 M22-DL-Y
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.25
(exc. VAT)
£13.50
(inc. VAT)
- RS Stock No.:
- 226-5837
- Mfr. Part No.:
- 216929 M22-DL-Y
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
- COO (Country of Origin):
- DE
The Eaton series M22 from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
Push Button Actuation Momentary
Push Button Style Round Illuminated
Push Button Material Plastic
IP Rating IP67
Push Button Style Round Illuminated
Push Button Material Plastic
IP Rating IP67

