Eaton M22 Series Green Momentary Push Button, 22.5mm Cutout

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
226-5836
Mfr. Part No.:
216927 M22-DL-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Cutout Diameter

22.5mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

COO (Country of Origin):
DE
The Eaton series M22 from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

Push Button Actuation Momentary
Push Button Style Round Illuminated
Push Button Material Plastic
IP Rating IP67