Eaton M22 Series Green, Red Momentary Push Button, 22.5mm Cutout
- RS Stock No.:
- 226-5810
- Mfr. Part No.:
- 216700 M22-DDL-GR-X1/X0
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.75
(exc. VAT)
£23.70
(inc. VAT)
- RS Stock No.:
- 226-5810
- Mfr. Part No.:
- 216700 M22-DDL-GR-X1/X0
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
- COO (Country of Origin):
- HU
The Eaton range RMQ-Titan of series M22 double actuator pushbutton actuators and indicator lights non-flush, momentary with White lens, head colour is green and red.All the actuators have a momentary double push action and incorporate a titanium front ring. Pushbutton attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.
Standards IEC/EN 60947
VDE 0660
Design Flush
Protection IP66
VDE 0660
Design Flush
Protection IP66

