Eaton M22 Series Blue Momentary Push Button, 22.5mm Cutout

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
226-5807
Mfr. Part No.:
216600 M22-D-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Cutout Diameter

22.5mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

COO (Country of Origin):
DE
The Eaton series M22 Pushbutton attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

Degree of Protection IP66, IP67, IP69K
Standards IEC/EN 60947
VDE 0660
Design Flat, momentary

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy